Supervisor Push-Pull, Totem Pole 1 Channel SOT-23A-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TC54VC3002ECB713

DigiKey Part Number
TC54VC3002ECB713TR-ND - Tape & Reel (TR)
TC54VC3002ECB713CT-ND - Cut Tape (CT)
TC54VC3002ECB713DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TC54VC3002ECB713
Description
IC SUPERVISOR 1 CHANNEL SOT23A-3
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Supervisor Push-Pull, Totem Pole 1 Channel SOT-23A-3
Datasheet
 Datasheet
EDA/CAD Models
TC54VC3002ECB713 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output
Push-Pull, Totem Pole
Manufacturer
Microchip Technology
Reset
Active Low
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C (TA)
Part Status
Active
Mounting Type
Surface Mount
DigiKey Programmable
Not Verified
Package / Case
TO-236-3, SC-59, SOT-23-3
Type
Simple Reset/Power-On Reset
Supplier Device Package
SOT-23A-3
Number of Voltages Monitored
1
Base Product Number
Voltage - Threshold
3V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5.110
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,54000 €0,54 €
250,45880 €11,47 €
1000,41650 €41,65 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,41645 €1.249,35 €
Manufacturers Standard Package
Unit Price without VAT:0,54000 €
Unit Price with VAT:0,64260 €