
TC51N2702ECBTR | |
|---|---|
DigiKey Part Number | TC51N2702ECBTR-ND - Tape & Reel (TR) TC51N2702ECBCT-ND - Cut Tape (CT) TC51N2702ECBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TC51N2702ECBTR |
Description | IC SUPERVISOR 1 CHANNEL SOT23A-3 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel SOT-23A-3 |
Datasheet | Datasheet |
EDA/CAD Models | TC51N2702ECBTR Models |
Category | Output Open Drain or Open Collector |
Manufacturer Microchip Technology | Reset Active Low |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Reset Timeout 50ms Minimum |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Simple Reset/Power-On Reset | Package / Case TO-236-3, SC-59, SOT-23-3 |
Number of Voltages Monitored 1 | Supplier Device Package SOT-23A-3 |
Voltage - Threshold 2.7V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,43000 € | 1,43 € |
| 25 | 1,18240 € | 29,56 € |
| 100 | 1,08800 € | 108,80 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,08801 € | 3.264,03 € |
| Unit Price without VAT: | 1,43000 € |
|---|---|
| Unit Price with VAT: | 1,70170 € |

