
TC514CPJ | |
|---|---|
DigiKey Part Number | TC514CPJ-ND |
Manufacturer | |
Manufacturer Product Number | TC514CPJ |
Description | IC AFE 4 CHAN 17BIT 28SDIP |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 4 Channel AFE 17 Bit 18 mW 28-SPDIP |
Datasheet | Datasheet |
EDA/CAD Models | TC514CPJ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Number of Bits | 17 | |
Number of Channels | 4 | |
Power (Watts) | 18 mW | |
Voltage - Supply, Analog | 5V | |
Voltage - Supply, Digital | 5V | |
Mounting Type | Through Hole | |
Package / Case | 28-DIP (0.300", 7.62mm) | |
Supplier Device Package | 28-SPDIP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 105 | 4,36324 € | 458,14 € |
| Unit Price without VAT: | 4,36324 € |
|---|---|
| Unit Price with VAT: | 5,19226 € |

