1 Channel AFE 17 Bit 18 mW 24-SPPDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TC510CPF

DigiKey Part Number
TC510CPF-ND
Manufacturer
Manufacturer Product Number
TC510CPF
Description
IC AFE 1 CHAN 17BIT 24DIP
Customer Reference
Detailed Description
1 Channel AFE 17 Bit 18 mW 24-SPPDIP
Datasheet
 Datasheet
EDA/CAD Models
TC510CPF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Tube
Part Status
Obsolete
Number of Bits
17
Number of Channels
1
Power (Watts)
18 mW
Voltage - Supply, Analog
5V
Voltage - Supply, Digital
5V
Mounting Type
Through Hole
Package / Case
24-DIP (0.300", 7.62mm)
Supplier Device Package
24-SPPDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.