
TC510COG | |
|---|---|
DigiKey Part Number | TC510COG-ND |
Manufacturer | |
Manufacturer Product Number | TC510COG |
Description | IC AFE 1 CHAN 17BIT 24SOIC |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 1 Channel AFE 17 Bit 18 mW 24-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TC510COG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Number of Bits | 17 | |
Number of Channels | 1 | |
Power (Watts) | 18 mW | |
Voltage - Supply, Analog | 5V | |
Voltage - Supply, Digital | 5V | |
Mounting Type | Surface Mount | |
Package / Case | 24-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 24-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,34000 € | 5,34 € |
| 25 | 4,44920 € | 111,23 € |
| 100 | 4,05340 € | 405,34 € |
| Unit Price without VAT: | 5,34000 € |
|---|---|
| Unit Price with VAT: | 6,35460 € |

