1 Channel AFE 17 Bit 10 mW 16-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TC500ACPE

DigiKey Part Number
TC500ACPE-ND
Manufacturer
Manufacturer Product Number
TC500ACPE
Description
IC AFE 1 CHAN 17BIT 16DIP
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
1 Channel AFE 17 Bit 10 mW 16-PDIP
Datasheet
 Datasheet
EDA/CAD Models
TC500ACPE Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Tube
Part Status
Active
Number of Bits
17
Number of Channels
1
Power (Watts)
10 mW
Voltage - Supply, Analog
±4.5V ~ 7.5V
Voltage - Supply, Digital
±4.5V ~ 7.5V
Mounting Type
Through Hole
Package / Case
16-DIP (0.300", 7.62mm)
Supplier Device Package
16-PDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 23
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
14,48000 €4,48 €
253,74360 €93,59 €
1003,60380 €360,38 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:4,48000 €
Unit Price with VAT:5,33120 €