Direct

TC4626EOE | |
|---|---|
DigiKey Part Number | TC4626EOE-ND |
Manufacturer | |
Manufacturer Product Number | TC4626EOE |
Description | IC GATE DRVR HI/LOW SIDE 16SOIC |
Manufacturer Standard Lead Time | 59 Weeks |
Customer Reference | |
Detailed Description | High-Side, Low-Side Gate Driver IC Inverting 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TC4626EOE Models |
Category | Logic Voltage - VIL, VIH 0.8V, 2.4V |
Manufacturer Microchip Technology | Current - Peak Output (Source, Sink) 1.5A, 1.5A |
Packaging Tube | Input Type Inverting |
Part Status Active | Rise / Fall Time (Typ) 33ns, 27ns |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Driven Configuration High-Side, Low-Side | Mounting Type Surface Mount |
Channel Type Single | Package / Case 16-SOIC (0.295", 7.50mm Width) |
Number of Drivers 1 | Supplier Device Package 16-SOIC |
Gate Type MOSFET (N-Channel, P-Channel) | Base Product Number |
Voltage - Supply 4V ~ 6V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TC4626EOE713 | Microchip Technology | 0 | TC4626EOE713-ND | 3,28973 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 141 | 4,29206 € | 605,18 € |
| Unit Price without VAT: | 4,29206 € |
|---|---|
| Unit Price with VAT: | 5,10755 € |


