Low-Side Gate Driver IC Inverting, Non-Inverting 14-CERDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TC4469EJD

DigiKey Part Number
TC4469EJD-ND
Manufacturer
Manufacturer Product Number
TC4469EJD
Description
IC GATE DRVR LOW-SIDE 14CERDIP
Customer Reference
Detailed Description
Low-Side Gate Driver IC Inverting, Non-Inverting 14-CERDIP
Datasheet
 Datasheet
EDA/CAD Models
TC4469EJD Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Logic Voltage - VIL, VIH
0.8V, 2.4V
Manufacturer
Microchip Technology
Current - Peak Output (Source, Sink)
1.2A, 1.2A
Packaging
Tube
Input Type
Inverting, Non-Inverting
Part Status
Obsolete
Rise / Fall Time (Typ)
15ns, 15ns
DigiKey Programmable
Not Verified
Operating Temperature
-40°C ~ 150°C (TJ)
Driven Configuration
Low-Side
Mounting Type
Through Hole
Channel Type
Independent
Package / Case
14-CDIP (0.300", 7.62mm)
Number of Drivers
4
Supplier Device Package
14-CERDIP
Gate Type
MOSFET (N-Channel, P-Channel)
Base Product Number
Voltage - Supply
4.5V ~ 18V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.