
TC4468MJD | |
|---|---|
DigiKey Part Number | TC4468MJD-ND |
Manufacturer | |
Manufacturer Product Number | TC4468MJD |
Description | IC GATE DRVR LOW-SIDE 14CERDIP |
Customer Reference | |
Detailed Description | Low-Side Gate Driver IC Non-Inverting 14-CERDIP |
Datasheet | Datasheet |
EDA/CAD Models | TC4468MJD Models |
Category | Logic Voltage - VIL, VIH 0.8V, 2.4V |
Manufacturer Microchip Technology | Current - Peak Output (Source, Sink) 1.2A, 1.2A |
Packaging Tube | Input Type Non-Inverting |
Part Status Obsolete | Rise / Fall Time (Typ) 15ns, 15ns |
DigiKey Programmable Not Verified | Operating Temperature -55°C ~ 150°C (TJ) |
Driven Configuration Low-Side | Mounting Type Through Hole |
Channel Type Independent | Package / Case 14-CDIP (0.300", 7.62mm) |
Number of Drivers 4 | Supplier Device Package 14-CERDIP |
Gate Type MOSFET (N-Channel, P-Channel) | Base Product Number |
Voltage - Supply 4.5V ~ 18V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TC4468EPD | Microchip Technology | 132 | TC4468EPD-ND | 4,75000 € | Similar |


