Low-Side Gate Driver IC Inverting 14-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TC4467EPD

DigiKey Part Number
TC4467EPD-ND
Manufacturer
Manufacturer Product Number
TC4467EPD
Description
IC GATE DRVR LOW-SIDE 14DIP
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Low-Side Gate Driver IC Inverting 14-PDIP
Datasheet
 Datasheet
EDA/CAD Models
TC4467EPD Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Tube
Part Status
Active
DigiKey Programmable
Not Verified
Driven Configuration
Low-Side
Channel Type
Independent
Number of Drivers
4
Gate Type
MOSFET (N-Channel, P-Channel)
Voltage - Supply
4.5V ~ 18V
Logic Voltage - VIL, VIH
0.8V, 2.4V
Current - Peak Output (Source, Sink)
1.2A, 1.2A
Input Type
Inverting
Rise / Fall Time (Typ)
15ns, 15ns
Operating Temperature
-40°C ~ 150°C (TJ)
Mounting Type
Through Hole
Package / Case
14-DIP (0.300", 7.62mm)
Supplier Device Package
14-PDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 80
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
14,72000 €4,72 €
253,94360 €98,59 €
1003,56960 €356,96 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:4,72000 €
Unit Price with VAT:5,61680 €