TC4451VMF is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Microchip Technology
In Stock: 0
Unit Price: 1,92775 €
Datasheet
Low-Side Gate Driver IC Inverting 8-DFN-S (6x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TC4451VMF

DigiKey Part Number
TC4451VMF-ND
Manufacturer
Manufacturer Product Number
TC4451VMF
Description
IC GATE DRVR LOW-SIDE 8DFN
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Low-Side Gate Driver IC Inverting 8-DFN-S (6x5)
Datasheet
 Datasheet
EDA/CAD Models
TC4451VMF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Tube
Part Status
Active
DigiKey Programmable
Not Verified
Driven Configuration
Low-Side
Channel Type
Single
Number of Drivers
1
Gate Type
IGBT, MOSFET (N-Channel, P-Channel)
Voltage - Supply
4.5V ~ 18V
Logic Voltage - VIL, VIH
0.8V, 2.4V
Current - Peak Output (Source, Sink)
13A, 13A
Input Type
Inverting
Rise / Fall Time (Typ)
30ns, 32ns
Operating Temperature
-40°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
8-VDFN Exposed Pad
Supplier Device Package
8-DFN-S (6x5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Tube
QuantityUnit PriceExt Price
12,55000 €2,55 €
252,11720 €52,93 €
1001,92770 €192,77 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:2,55000 €
Unit Price with VAT:3,03450 €