
TC4431VPA | |
|---|---|
DigiKey Part Number | TC4431VPA-ND |
Manufacturer | |
Manufacturer Product Number | TC4431VPA |
Description | IC GATE DRVR HI/LOW SIDE 8DIP |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | High-Side, Low-Side Gate Driver IC Inverting 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | TC4431VPA Models |
Category | Logic Voltage - VIL, VIH 0.8V, 2.4V |
Manufacturer Microchip Technology | Current - Peak Output (Source, Sink) 1.5A, 1.5A |
Packaging Tube | Input Type Inverting |
Part Status Active | Rise / Fall Time (Typ) 25ns, 33ns |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 150°C (TJ) |
Driven Configuration High-Side, Low-Side | Mounting Type Through Hole |
Channel Type Single | Package / Case 8-DIP (0.300", 7.62mm) |
Number of Drivers 1 | Supplier Device Package 8-PDIP |
Gate Type MOSFET (N-Channel, P-Channel) | Base Product Number |
Voltage - Supply 4.5V ~ 30V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 180 | 2,76217 € | 497,19 € |
| Unit Price without VAT: | 2,76217 € |
|---|---|
| Unit Price with VAT: | 3,28698 € |

