
TC4431COA713 | |
|---|---|
DigiKey Part Number | TC4431COA713-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TC4431COA713 |
Description | IC GATE DRVR HI/LOW SIDE 8SOIC |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | High-Side, Low-Side Gate Driver IC Inverting 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TC4431COA713 Models |
Category | Logic Voltage - VIL, VIH 0.8V, 2.4V |
Manufacturer Microchip Technology | Current - Peak Output (Source, Sink) 1.5A, 1.5A |
Packaging Tape & Reel (TR) | Input Type Inverting |
Part Status Active | Rise / Fall Time (Typ) 25ns, 33ns |
DigiKey Programmable Not Verified | Operating Temperature 0°C ~ 150°C (TJ) |
Driven Configuration High-Side, Low-Side | Mounting Type Surface Mount |
Channel Type Single | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Number of Drivers 1 | Supplier Device Package 8-SOIC |
Gate Type MOSFET (N-Channel, P-Channel) | Base Product Number |
Voltage - Supply 4.5V ~ 30V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TC4431COA | Microchip Technology | 14 | TC4431COA-ND | 3,16000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.300 | 2,19315 € | 7.237,40 € |
| Unit Price without VAT: | 2,19315 € |
|---|---|
| Unit Price with VAT: | 2,60985 € |


