TC4429IJA is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Microchip Technology
In Stock: 0
Unit Price: 2,05000 €
Datasheet
Low-Side Gate Driver IC Inverting 8-CERDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TC4429IJA

DigiKey Part Number
TC4429IJA-ND
Manufacturer
Manufacturer Product Number
TC4429IJA
Description
IC GATE DRVR LOW-SIDE 8CERDIP
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Low-Side Gate Driver IC Inverting 8-CERDIP
Datasheet
 Datasheet
EDA/CAD Models
TC4429IJA Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Tube
Part Status
Active
DigiKey Programmable
Not Verified
Driven Configuration
Low-Side
Channel Type
Single
Number of Drivers
1
Gate Type
MOSFET (N-Channel, P-Channel)
Voltage - Supply
4.5V ~ 18V
Logic Voltage - VIL, VIH
0.8V, 2.4V
Current - Peak Output (Source, Sink)
6A, 6A
Input Type
Inverting
Rise / Fall Time (Typ)
25ns, 25ns
Operating Temperature
-25°C ~ 150°C (TJ)
Mounting Type
Through Hole
Package / Case
8-CDIP (0.300", 7.62mm)
Supplier Device Package
8-CERDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tube
QuantityUnit PriceExt Price
5625,99018 €1.455,45 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:25,99018 €
Unit Price with VAT:30,92831 €