Direct

TC4428AEMF | |
|---|---|
DigiKey Part Number | TC4428AEMF-ND |
Manufacturer | |
Manufacturer Product Number | TC4428AEMF |
Description | IC GATE DRVR LOW-SIDE 8DFN |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Low-Side Gate Driver IC Inverting, Non-Inverting 8-DFN-S (6x5) |
Datasheet | Datasheet |
EDA/CAD Models | TC4428AEMF Models |
Category | Logic Voltage - VIL, VIH 0.8V, 2.4V |
Manufacturer Microchip Technology | Current - Peak Output (Source, Sink) 1.5A, 1.5A |
Packaging Tube | Input Type Inverting, Non-Inverting |
Part Status Active | Rise / Fall Time (Typ) 25ns, 25ns |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Driven Configuration Low-Side | Mounting Type Surface Mount |
Channel Type Independent | Package / Case 8-VDFN Exposed Pad |
Number of Drivers 2 | Supplier Device Package 8-DFN-S (6x5) |
Gate Type MOSFET (N-Channel, P-Channel) | Base Product Number |
Voltage - Supply 4.5V ~ 18V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TC4428AEMF713 | Microchip Technology | 0 | TC4428AEMF713-ND | 0,65966 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 420 | 0,87076 € | 365,72 € |
| Unit Price without VAT: | 0,87076 € |
|---|---|
| Unit Price with VAT: | 1,03620 € |


