Similar

TC4426AMJA | |
|---|---|
DigiKey Part Number | TC4426AMJA-ND |
Manufacturer | |
Manufacturer Product Number | TC4426AMJA |
Description | IC GATE DRVR LOW-SIDE 8CERDIP |
Customer Reference | |
Detailed Description | Low-Side Gate Driver IC Inverting 8-CERDIP |
EDA/CAD Models | TC4426AMJA Models |
Category | Logic Voltage - VIL, VIH 0.8V, 2.4V |
Manufacturer Microchip Technology | Current - Peak Output (Source, Sink) 1.5A, 1.5A |
Packaging Tube | Input Type Inverting |
Part Status Obsolete | Rise / Fall Time (Typ) 25ns, 25ns |
DigiKey Programmable Not Verified | Operating Temperature -55°C ~ 125°C (TA) |
Driven Configuration Low-Side | Mounting Type Through Hole |
Channel Type Independent | Package / Case 8-CDIP (0.300", 7.62mm) |
Number of Drivers 2 | Supplier Device Package 8-CERDIP |
Gate Type MOSFET (N-Channel, P-Channel) | Base Product Number |
Voltage - Supply 4.5V ~ 18V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TC4426AEPA | Microchip Technology | 538 | TC4426AEPA-ND | 1,51000 € | Similar |


