
TC4425AVMF713 | |
|---|---|
DigiKey Part Number | TC4425AVMF713-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TC4425AVMF713 |
Description | IC GATE DRVR LOW-SIDE 8DFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Low-Side Gate Driver IC Inverting, Non-Inverting 8-DFN-S (6x5) |
EDA/CAD Models | TC4425AVMF713 Models |
Category | Logic Voltage - VIL, VIH 0.8V, 2.4V |
Manufacturer Microchip Technology | Current - Peak Output (Source, Sink) 4.5A, 4.5A |
Packaging Tape & Reel (TR) | Input Type Inverting, Non-Inverting |
Part Status Active | Rise / Fall Time (Typ) 12ns, 12ns |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 150°C (TJ) |
Driven Configuration Low-Side | Mounting Type Surface Mount |
Channel Type Independent | Package / Case 8-VDFN Exposed Pad |
Number of Drivers 2 | Supplier Device Package 8-DFN-S (6x5) |
Gate Type MOSFET (N-Channel, P-Channel) | Base Product Number |
Voltage - Supply 4.5V ~ 18V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.300 | 0,67285 € | 2.220,40 € |
| Unit Price without VAT: | 0,67285 € |
|---|---|
| Unit Price with VAT: | 0,80069 € |

