Direct
Direct
Similar
Similar

TC4424EOE713 | |
|---|---|
DigiKey Part Number | TC4424EOE713-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TC4424EOE713 |
Description | IC GATE DRVR LOW-SIDE 16SOIC |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Low-Side Gate Driver IC Non-Inverting 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TC4424EOE713 Models |
Category | Logic Voltage - VIL, VIH 0.8V, 2.4V |
Manufacturer Microchip Technology | Current - Peak Output (Source, Sink) 3A, 3A |
Packaging Tape & Reel (TR) | Input Type Non-Inverting |
Part Status Active | Rise / Fall Time (Typ) 23ns, 25ns |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 150°C (TJ) |
Driven Configuration Low-Side | Mounting Type Surface Mount |
Channel Type Independent | Package / Case 16-SOIC (0.295", 7.50mm Width) |
Number of Drivers 2 | Supplier Device Package 16-SOIC |
Gate Type MOSFET (N-Channel, P-Channel) | Base Product Number |
Voltage - Supply 4.5V ~ 18V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MIC4424YWM | Microchip Technology | 73 | 576-1795-5-ND | 2,10000 € | Direct |
| MIC4424YWM-TR | Microchip Technology | 0 | MIC4424YWM-CT-ND | 2,10000 € | Direct |
| TC4424EOE | Microchip Technology | 0 | TC4424EOE-ND | 1,95477 € | Direct |
| MIC4424ZWM | Microchip Technology | 0 | 576-2324-ND | 1,01988 € | Similar |
| MIC4424ZWM-TR | Microchip Technology | 478 | MIC4424ZWM-CT-ND | 1,81000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,95477 € | 1.954,77 € |
| Unit Price without VAT: | 1,95477 € |
|---|---|
| Unit Price with VAT: | 2,32618 € |



