Low-Side Gate Driver IC Non-Inverting 8-CERDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TC4422MJA

DigiKey Part Number
TC4422MJA-ND
Manufacturer
Manufacturer Product Number
TC4422MJA
Description
IC GATE DRVR LOW-SIDE 8CERDIP
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Low-Side Gate Driver IC Non-Inverting 8-CERDIP
Datasheet
 Datasheet
EDA/CAD Models
TC4422MJA Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Tube
Part Status
Active
DigiKey Programmable
Not Verified
Driven Configuration
Low-Side
Channel Type
Single
Number of Drivers
1
Gate Type
IGBT, MOSFET (N-Channel, P-Channel)
Voltage - Supply
4.5V ~ 18V
Logic Voltage - VIL, VIH
0.8V, 2.4V
Current - Peak Output (Source, Sink)
9A, 9A
Input Type
Non-Inverting
Rise / Fall Time (Typ)
60ns, 60ns
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Through Hole
Package / Case
8-CDIP (0.300", 7.62mm)
Supplier Device Package
8-CERDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 46
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
131,75000 €31,75 €
2526,44640 €661,16 €
10024,04530 €2.404,53 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:31,75000 €
Unit Price with VAT:37,78250 €