Direct
Direct

TC4422EMF | |
|---|---|
DigiKey Part Number | TC4422EMF-ND |
Manufacturer | |
Manufacturer Product Number | TC4422EMF |
Description | IC GATE DRVR LOW-SIDE 8DFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Low-Side Gate Driver IC Non-Inverting 8-DFN-S (6x5) |
Datasheet | Datasheet |
EDA/CAD Models | TC4422EMF Models |
Category | Logic Voltage - VIL, VIH 0.8V, 2.4V |
Manufacturer Microchip Technology | Current - Peak Output (Source, Sink) 9A, 9A |
Packaging Tube | Input Type Non-Inverting |
Part Status Active | Rise / Fall Time (Typ) 60ns, 60ns |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 150°C (TJ) |
Driven Configuration Low-Side | Mounting Type Surface Mount |
Channel Type Single | Package / Case 8-VDFN Exposed Pad |
Number of Drivers 1 | Supplier Device Package 8-DFN-S (6x5) |
Gate Type IGBT, MOSFET (N-Channel, P-Channel) | Base Product Number |
Voltage - Supply 4.5V ~ 18V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TC4422AVMF | Microchip Technology | 708 | TC4422AVMF-ND | 2,40000 € | Direct |
| TC4422EMF713 | Microchip Technology | 0 | TC4422EMF713-ND | 0,91033 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 180 | 1,84706 € | 332,47 € |
| Unit Price without VAT: | 1,84706 € |
|---|---|
| Unit Price with VAT: | 2,19800 € |


