TC4421VPA is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Microchip Technology
In Stock: 167
Unit Price: 2,43000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 143
Unit Price: 5,06000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 39
Unit Price: 5,91000 €
Datasheet
Low-Side Gate Driver IC Inverting 8-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TC4421VPA

DigiKey Part Number
TC4421VPA-ND
Manufacturer
Manufacturer Product Number
TC4421VPA
Description
IC GATE DRVR LOW-SIDE 8DIP
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Low-Side Gate Driver IC Inverting 8-PDIP
Datasheet
 Datasheet
EDA/CAD Models
TC4421VPA Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Tube
Part Status
Active
DigiKey Programmable
Not Verified
Driven Configuration
Low-Side
Channel Type
Single
Number of Drivers
1
Gate Type
IGBT, MOSFET (N-Channel, P-Channel)
Voltage - Supply
4.5V ~ 18V
Logic Voltage - VIL, VIH
0.8V, 2.4V
Current - Peak Output (Source, Sink)
9A, 9A
Input Type
Inverting
Rise / Fall Time (Typ)
60ns, 60ns
Operating Temperature
-40°C ~ 150°C (TJ)
Mounting Type
Through Hole
Package / Case
8-DIP (0.300", 7.62mm)
Supplier Device Package
8-PDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tube
QuantityUnit PriceExt Price
1803,01211 €542,18 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:3,01211 €
Unit Price with VAT:3,58441 €