Similar
Similar
Similar
Similar

TC4421ESM713 | |
|---|---|
DigiKey Part Number | TC4421ESM713-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TC4421ESM713 |
Description | IC GATE DRVR LOW-SIDE 8SOIJ |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Low-Side Gate Driver IC Inverting 8-SOIJ |
Datasheet | Datasheet |
EDA/CAD Models | TC4421ESM713 Models |
Category | Logic Voltage - VIL, VIH 0.8V, 2.4V |
Manufacturer Microchip Technology | Current - Peak Output (Source, Sink) 9A, 9A |
Packaging Tape & Reel (TR) | Input Type Inverting |
Part Status Active | Rise / Fall Time (Typ) 60ns, 60ns |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 150°C (TJ) |
Driven Configuration Low-Side | Mounting Type Surface Mount |
Channel Type Single | Package / Case 8-SOIC (0.209", 5.30mm Width) |
Number of Drivers 1 | Supplier Device Package 8-SOIJ |
Gate Type IGBT, MOSFET (N-Channel, P-Channel) | Base Product Number |
Voltage - Supply 4.5V ~ 18V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TC4421ESM | Microchip Technology | 0 | TC4421ESM-ND | 3,81000 € | Direct |
| MAX4429CSA+ | Analog Devices Inc./Maxim Integrated | 160 | MAX4429CSA+-ND | 5,84000 € | Similar |
| MAX4429CSA+T | Analog Devices Inc./Maxim Integrated | 0 | MAX4429CSA+T-ND | 0,00000 € | Similar |
| MAX4429ESA+ | Analog Devices Inc./Maxim Integrated | 1.885 | MAX4429ESA+-ND | 6,84000 € | Similar |
| MAX4429ESA+T | Analog Devices Inc./Maxim Integrated | 0 | MAX4429ESA+T-ND | 4,39772 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.100 | 2,00576 € | 4.212,10 € |
| Unit Price without VAT: | 2,00576 € |
|---|---|
| Unit Price with VAT: | 2,38685 € |



