TC4421EMF713 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Microchip Technology
In Stock: 0
Unit Price: 1,43135 €
Datasheet

Direct


Microchip Technology
In Stock: 0
Unit Price: 1,85544 €
Datasheet
Low-Side Gate Driver IC Inverting 8-DFN-S (6x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TC4421EMF713

DigiKey Part Number
TC4421EMF713-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TC4421EMF713
Description
IC GATE DRVR LOW-SIDE 8DFN
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Low-Side Gate Driver IC Inverting 8-DFN-S (6x5)
Datasheet
 Datasheet
EDA/CAD Models
TC4421EMF713 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
DigiKey Programmable
Not Verified
Driven Configuration
Low-Side
Channel Type
Single
Number of Drivers
1
Gate Type
IGBT, MOSFET (N-Channel, P-Channel)
Voltage - Supply
4.5V ~ 18V
Logic Voltage - VIL, VIH
0.8V, 2.4V
Current - Peak Output (Source, Sink)
9A, 9A
Input Type
Inverting
Rise / Fall Time (Typ)
60ns, 60ns
Operating Temperature
-40°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
8-VDFN Exposed Pad
Supplier Device Package
8-DFN-S (6x5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.3000,60965 €2.011,85 €
Manufacturers Standard Package
Unit Price without VAT:0,60965 €
Unit Price with VAT:0,72548 €