
TC4420COA713 | |
|---|---|
DigiKey Part Number | TC4420COA713TR-ND - Tape & Reel (TR) TC4420COA713CT-ND - Cut Tape (CT) TC4420COA713DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TC4420COA713 |
Description | IC GATE DRVR LOW-SIDE 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Low-Side Gate Driver IC Non-Inverting 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TC4420COA713 Models |
Category | Logic Voltage - VIL, VIH 0.8V, 2.4V |
Manufacturer Microchip Technology | Current - Peak Output (Source, Sink) 6A, 6A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Type Non-Inverting |
Part Status Active | Rise / Fall Time (Typ) 25ns, 25ns |
DigiKey Programmable Not Verified | Operating Temperature 0°C ~ 150°C (TJ) |
Driven Configuration Low-Side | Mounting Type Surface Mount |
Channel Type Single | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Number of Drivers 1 | Supplier Device Package 8-SOIC |
Gate Type MOSFET (N-Channel, P-Channel) | Base Product Number |
Voltage - Supply 4.5V ~ 18V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MCP1407T-E/SN | Microchip Technology | 1.041 | MCP1407T-E/SNCT-ND | 0,99000 € | Direct |
| MAX4420CSA+ | Analog Devices Inc./Maxim Integrated | 2.821 | MAX4420CSA+-ND | 6,73000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,53000 € | 1,53 € |
| 25 | 1,27480 € | 31,87 € |
| 100 | 1,15590 € | 115,59 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.300 | 1,15586 € | 3.814,34 € |
| Unit Price without VAT: | 1,53000 € |
|---|---|
| Unit Price with VAT: | 1,82070 € |

