
TC4405EPA | |
|---|---|
DigiKey Part Number | TC4405EPA-ND |
Manufacturer | |
Manufacturer Product Number | TC4405EPA |
Description | IC GATE DRVR LOW-SIDE 8DIP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Low-Side Gate Driver IC Non-Inverting 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | TC4405EPA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Driven Configuration | Low-Side | |
Channel Type | Independent | |
Number of Drivers | 2 | |
Gate Type | IGBT, MOSFET (N-Channel, P-Channel) | |
Voltage - Supply | 4.5V ~ 18V | |
Logic Voltage - VIL, VIH | 0.8V, 2.4V | |
Current - Peak Output (Source, Sink) | 1.5A, 1.5A | |
Input Type | Non-Inverting | |
Rise / Fall Time (Typ) | 40ns, 40ns (Max) | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | 8-DIP (0.300", 7.62mm) | |
Supplier Device Package | 8-PDIP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 240 | 1,89333 € | 454,40 € |
| Unit Price without VAT: | 1,89333 € |
|---|---|
| Unit Price with VAT: | 2,25306 € |

