
TC4403EPA | |
|---|---|
DigiKey Part Number | TC4403EPA-ND |
Manufacturer | |
Manufacturer Product Number | TC4403EPA |
Description | IC PWR DRIVER N-CHANNEL 1:1 8DIP |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | TC4403EPA Models |
Category | Interface On/Off |
Mfr | Voltage - Load 4.5V ~ 18V |
Packaging Tube | Voltage - Supply (Vcc/Vdd) Not Required |
Part Status Active | Rds On (Typ) 2.8mOhm |
Switch Type | Operating Temperature -40°C ~ 85°C (TA) |
Number of Outputs 2 | Mounting Type Through Hole |
Ratio - Input:Output 1:1 | Supplier Device Package 8-PDIP |
Output Configuration Low Side | Package / Case |
Output Type N-Channel | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,46000 € | 3,46 € |
| 25 | 2,89560 € | 72,39 € |
| 100 | 2,62150 € | 262,15 € |
| Unit Price without VAT: | 3,46000 € |
|---|---|
| Unit Price with VAT: | 4,11740 € |

