
TC429EMF713 | |
|---|---|
DigiKey Part Number | TC429EMF713-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TC429EMF713 |
Description | IC GATE DRVR LOW-SIDE 8DFN |
Customer Reference | |
Detailed Description | Low-Side Gate Driver IC Inverting 8-DFN (3x3) |
Category | Logic Voltage - VIL, VIH 0.8V, 2.4V |
Manufacturer Microchip Technology | Current - Peak Output (Source, Sink) 6A, 6A |
Packaging Tape & Reel (TR) | Input Type Inverting |
Part Status Obsolete | Rise / Fall Time (Typ) 23ns, 25ns |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 150°C (TJ) |
Driven Configuration Low-Side | Mounting Type Surface Mount |
Channel Type Single | Package / Case 8-VDFN Exposed Pad |
Number of Drivers 1 | Supplier Device Package 8-DFN (3x3) |
Gate Type MOSFET (N-Channel, P-Channel) | Base Product Number |
Voltage - Supply 7V ~ 18V |

