Direct
Similar
Similar
Similar

TC428EOA713 | |
|---|---|
DigiKey Part Number | TC428EOA713-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TC428EOA713 |
Description | IC GATE DRVR LOW-SIDE 8SOIC |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Low-Side Gate Driver IC Inverting, Non-Inverting 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TC428EOA713 Models |
Category | Logic Voltage - VIL, VIH 0.8V, 2.4V |
Manufacturer Microchip Technology | Current - Peak Output (Source, Sink) 1.5A, 1.5A |
Packaging Tape & Reel (TR) | Input Type Inverting, Non-Inverting |
Part Status Active | Rise / Fall Time (Typ) 30ns, 30ns |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Driven Configuration Low-Side | Mounting Type Surface Mount |
Channel Type Independent | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Number of Drivers 2 | Supplier Device Package 8-SOIC |
Gate Type MOSFET (N-Channel, P-Channel) | Base Product Number |
Voltage - Supply 4.5V ~ 18V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TC428EOA | Microchip Technology | 74 | TC428EOA-ND | 1,63000 € | Direct |
| TC4428AEOA713 | Microchip Technology | 6.509 | TC4428AEOA713CT-ND | 1,39000 € | Direct |
| MIC4125YME | Microchip Technology | 158 | 576-1449-ND | 1,72000 € | Similar |
| MIC4125YME-TR | Microchip Technology | 6.078 | MIC4125YME-CT-ND | 1,72000 € | Similar |
| MIC4128YME | Microchip Technology | 273 | 576-1450-ND | 1,05000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.300 | 1,23365 € | 4.071,04 € |
| Unit Price without VAT: | 1,23365 € |
|---|---|
| Unit Price with VAT: | 1,46804 € |




