
TC3401VPE | |
|---|---|
DigiKey Part Number | TC3401VPE-ND |
Manufacturer | |
Manufacturer Product Number | TC3401VPE |
Description | IC ADC 16BIT 16-PDIP |
Customer Reference | |
Detailed Description | 16 Bit Analog to Digital Converter 2 Input 1 Sigma-Delta 16-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | TC3401VPE Models |
Category | Number of A/D Converters 1 |
Manufacturer Microchip Technology | Architecture Sigma-Delta |
Series | Reference Type External, Internal |
Packaging Tube | Voltage - Supply, Analog 1.8V ~ 5.5V |
Part Status Obsolete | Voltage - Supply, Digital 1.8V ~ 5.5V |
Number of Bits 16 | Operating Temperature 0°C ~ 85°C |
Number of Inputs 2 | Package / Case 16-DIP (0.300", 7.62mm) |
Input Type Differential | Supplier Device Package 16-PDIP |
Data Interface I2C | Mounting Type Through Hole |
Configuration MUX-ADC | Base Product Number |

