Boost, Buck Switching Regulator IC Positive Adjustable 1 Output 3A 16-SOIC (0.295", 7.50mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TC33163EOE

DigiKey Part Number
2156-TC33163EOE-ND
Manufacturer
Manufacturer Product Number
TC33163EOE
Description
IC REG BUCK BOOST ADJ 3A 16SOIC
Customer Reference
Detailed Description
Boost, Buck Switching Regulator IC Positive Adjustable 1 Output 3A 16-SOIC (0.295", 7.50mm Width)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Function
Step-Up, Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
2.5V
Voltage - Input (Max)
40V
Voltage - Output (Min/Fixed)
-
Voltage - Output (Max)
40V
Current - Output
Frequency - Switching
50kHz
Synchronous Rectifier
No
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.000
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 78,31 € flat rate shipping fee will apply
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Bulk:1000
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
2221,16180 €257,92 €
Unit Price without VAT:1,16180 €
Unit Price with VAT:1,38254 €