
TC32MEZB | |
|---|---|
DigiKey Part Number | TC32MEZB-ND |
Manufacturer | |
Manufacturer Product Number | TC32MEZB |
Description | IC SUPERVISOR 1 CHANNEL TO92-3 |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel TO-92-3 |
Datasheet | Datasheet |
EDA/CAD Models | TC32MEZB Models |
Category | Output Open Drain or Open Collector |
Manufacturer Microchip Technology | Reset Active Low |
Series | Reset Timeout 500ms Minimum |
Packaging Bag | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Mounting Type Through Hole |
DigiKey Programmable Not Verified | Package / Case TO-226-3, TO-92-3 (TO-226AA) |
Type Simple Reset/Power-On Reset | Supplier Device Package TO-92-3 |
Number of Voltages Monitored 1 | Base Product Number |
Voltage - Threshold 4.375V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,47352 € | 1.473,52 € |
| Unit Price without VAT: | 1,47352 € |
|---|---|
| Unit Price with VAT: | 1,75349 € |

