


TC2117-3.3VEBTR | |
|---|---|
DigiKey Part Number | TC2117-3.3VEBTR-ND - Tape & Reel (TR) TC2117-3.3VEBCT-ND - Cut Tape (CT) TC2117-3.3VEBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TC2117-3.3VEBTR |
Description | IC REG LINEAR 3.3V 800MA DDPAK-3 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 800mA DDPAK-3 |
Datasheet | Datasheet |
EDA/CAD Models | TC2117-3.3VEBTR Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 130 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 55dB (1kHz) |
Part Status Active | Protection Features Over Current, Over Temperature |
Output Configuration | Operating Temperature -40°C ~ 125°C |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case TO-263-4, D2PAK (3 Leads + Tab), TO-263AA |
Voltage - Input (Max) 6V | Supplier Device Package DDPAK-3 |
Voltage - Output (Min/Fixed) 3.3V | Base Product Number |
Voltage Dropout (Max) 1.2V @ 800mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,17000 € | 1,17 € |
| 25 | 0,99600 € | 24,90 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | 0,89953 € | 674,65 € |
| Unit Price without VAT: | 1,17000 € |
|---|---|
| Unit Price with VAT: | 1,39230 € |

