


TC2117-3.0VDBTR | |
|---|---|
DigiKey Part Number | 150-TC2117-3.0VDBTR-ND - Tape & Reel (TR) 150-TC2117-3.0VDBTRCT-ND - Cut Tape (CT) 150-TC2117-3.0VDBTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TC2117-3.0VDBTR |
Description | IC REG LINEAR 3V 800MA SOT-223-3 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 800mA SOT-223-3 |
Datasheet | Datasheet |
EDA/CAD Models | TC2117-3.0VDBTR Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 130 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 55dB (1kHz) |
Part Status Active | Protection Features Over Current, Over Temperature |
Output Configuration | Operating Temperature -40°C ~ 125°C |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case TO-261-4, TO-261AA |
Voltage - Input (Max) 6V | Supplier Device Package SOT-223-3 |
Voltage - Output (Min/Fixed) 3V | Base Product Number |
Voltage Dropout (Max) 1.2V @ 800mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LX8117-28CST | Microchip Technology | 2.549 | LX8117-28CST-ND | 2,01000 € | Similar |
| LM3940IMPX-3.3/NOPB | Texas Instruments | 7.890 | LM3940IMPX-3.3/NOPBCT-ND | 1,48000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,85000 € | 0,85 € |
| 25 | 0,70800 € | 17,70 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,64253 € | 2.570,12 € |
| Unit Price without VAT: | 0,85000 € |
|---|---|
| Unit Price with VAT: | 1,01150 € |

