Similar
Similar



TC2117-1.8VDBTR | |
|---|---|
DigiKey Part Number | TC2117-1.8VDBTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TC2117-1.8VDBTR |
Description | IC REG LIN 1.8V 800MA SOT-223-3 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 800mA SOT-223-3 |
Datasheet | Datasheet |
EDA/CAD Models | TC2117-1.8VDBTR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | 1.8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 1.2V @ 800mA | |
Current - Output | ||
Current - Quiescent (Iq) | 130 µA | |
PSRR | 55dB (1kHz) | |
Control Features | - | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-261-4, TO-261AA | |
Supplier Device Package | SOT-223-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,73151 € | 2.926,04 € |
| Unit Price without VAT: | 0,73151 € |
|---|---|
| Unit Price with VAT: | 0,87050 € |



