TC14433EPG is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Microchip Technology
In Stock: 65
Unit Price: 8,33000 €
Datasheet
24-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TC14433EPG

DigiKey Part Number
TC14433EPG-ND
Manufacturer
Manufacturer Product Number
TC14433EPG
Description
IC DAS/ADC/DAC SPECIAL 24-PDIP
Customer Reference
Detailed Description
24-PDIP
Datasheet
 Datasheet
EDA/CAD Models
TC14433EPG Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 85°C
Manufacturer
Microchip Technology
Mounting Type
Through Hole
Packaging
Tube
Package / Case
24-DIP (0.600", 15.24mm)
Part Status
Obsolete
Supplier Device Package
24-PDIP
Voltage - Supply
4.5V ~ 8V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TC14433COGMicrochip Technology65TC14433COG-ND8,33000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes