Direct

TC14433ELI713 | |
|---|---|
DigiKey Part Number | TC14433ELI713-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TC14433ELI713 |
Description | IC DRVR 7 SEG 3 1/2 DIGIT 28PLCC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 28-PLCC (11.51x11.51) |
Datasheet | Datasheet |
EDA/CAD Models | TC14433ELI713 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Supply | 4.5V ~ 8V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 28-LCC (J-Lead) | |
Supplier Device Package | 28-PLCC (11.51x11.51) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | 11,54064 € | 8.655,48 € |
| Unit Price without VAT: | 11,54064 € |
|---|---|
| Unit Price with VAT: | 13,73336 € |


