Similar



TC14433AEPG | |
|---|---|
DigiKey Part Number | TC14433AEPG-ND |
Manufacturer | |
Manufacturer Product Number | TC14433AEPG |
Description | IC DAS/ADC/DAC SPECIAL 24-PDIP |
Customer Reference | |
Detailed Description | 24-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | TC14433AEPG Models |
Category | Operating Temperature -40°C ~ 85°C |
Manufacturer Microchip Technology | Mounting Type Through Hole |
Packaging Tube | Package / Case 24-DIP (0.600", 15.24mm) |
Part Status Obsolete | Supplier Device Package 24-PDIP |
Voltage - Supply 4.5V ~ 8V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TC14433COG | Microchip Technology | 65 | TC14433COG-ND | 8,33000 € | Similar |


