
TC1427COA | |
|---|---|
DigiKey Part Number | TC1427COA-ND |
Manufacturer | |
Manufacturer Product Number | TC1427COA |
Description | IC GATE DRVR LOW-SIDE 8SOIC |
Manufacturer Standard Lead Time | 37 Weeks |
Customer Reference | |
Detailed Description | Low-Side Gate Driver IC Non-Inverting 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TC1427COA Models |
Category | Logic Voltage - VIL, VIH 0.8V, 3V |
Manufacturer Microchip Technology | Current - Peak Output (Source, Sink) 1.2A, 1.2A |
Packaging Tube | Input Type Non-Inverting |
Part Status Active | Rise / Fall Time (Typ) 35ns, 25ns |
DigiKey Programmable Not Verified | Operating Temperature 0°C ~ 70°C (TA) |
Driven Configuration Low-Side | Mounting Type Surface Mount |
Channel Type Independent | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Number of Drivers 2 | Supplier Device Package 8-SOIC |
Gate Type MOSFET (N-Channel, P-Channel) | Base Product Number |
Voltage - Supply 4.5V ~ 16V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TC1427COA713 | Microchip Technology | 44.599 | TC1427COA713CT-ND | 1,28000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,28000 € | 1,28 € |
| 25 | 1,07080 € | 26,77 € |
| 100 | 0,95950 € | 95,95 € |
| Unit Price without VAT: | 1,28000 € |
|---|---|
| Unit Price with VAT: | 1,52320 € |

