TC1413NEUA is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Microchip Technology
In Stock: 0
Unit Price: 0,34424 €
Datasheet
Low-Side Gate Driver IC Non-Inverting 8-MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TC1413NEUA

DigiKey Part Number
TC1413NEUA-ND
Manufacturer
Manufacturer Product Number
TC1413NEUA
Description
IC GATE DRVR LOW-SIDE 8MSOP
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Low-Side Gate Driver IC Non-Inverting 8-MSOP
Datasheet
 Datasheet
EDA/CAD Models
TC1413NEUA Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Tube
Part Status
Active
DigiKey Programmable
Not Verified
Driven Configuration
Low-Side
Channel Type
Single
Number of Drivers
1
Gate Type
MOSFET (N-Channel, P-Channel)
Voltage - Supply
4.5V ~ 16V
Logic Voltage - VIL, VIH
0.8V, 2V
Current - Peak Output (Source, Sink)
3A, 3A
Input Type
Non-Inverting
Rise / Fall Time (Typ)
20ns, 20ns
Operating Temperature
-40°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-MSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tube
QuantityUnit PriceExt Price
4001,32533 €530,13 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1,32533 €
Unit Price with VAT:1,57714 €