
TC1413EUA713 | |
|---|---|
DigiKey Part Number | TC1413EUA713-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TC1413EUA713 |
Description | IC GATE DRVR LOW-SIDE 8MSOP |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Low-Side Gate Driver IC Inverting 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | TC1413EUA713 Models |
Category | Logic Voltage - VIL, VIH 0.8V, 2V |
Manufacturer Microchip Technology | Current - Peak Output (Source, Sink) 3A, 3A |
Packaging Tape & Reel (TR) | Input Type Inverting |
Part Status Active | Rise / Fall Time (Typ) 20ns, 20ns |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 150°C (TJ) |
Driven Configuration Low-Side | Mounting Type Surface Mount |
Channel Type Single | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Number of Drivers 1 | Supplier Device Package 8-MSOP |
Gate Type MOSFET (N-Channel, P-Channel) | Base Product Number |
Voltage - Supply 4.5V ~ 16V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TC1413EUA | Microchip Technology | 0 | TC1413EUA-ND | 0,92524 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,92524 € | 2.313,10 € |
| Unit Price without VAT: | 0,92524 € |
|---|---|
| Unit Price with VAT: | 1,10104 € |


