Direct

TC1411VOA | |
|---|---|
DigiKey Part Number | TC1411VOA-ND |
Manufacturer | |
Manufacturer Product Number | TC1411VOA |
Description | IC GATE DRVR LOW-SIDE 8SOIC |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Low-Side Gate Driver IC Inverting 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TC1411VOA Models |
Category | Logic Voltage - VIL, VIH 0.8V, 2V |
Manufacturer Microchip Technology | Current - Peak Output (Source, Sink) 1A, 1A |
Packaging Tube | Input Type Inverting |
Part Status Active | Rise / Fall Time (Typ) 25ns, 25ns |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 150°C (TJ) |
Driven Configuration Low-Side | Mounting Type Surface Mount |
Channel Type Single | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Number of Drivers 1 | Supplier Device Package 8-SOIC |
Gate Type MOSFET (N-Channel, P-Channel) | Base Product Number |
Voltage - Supply 4.5V ~ 16V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TC1411VOA713 | Microchip Technology | 0 | TC1411VOA713-ND | 0,27197 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,94338 € | 471,69 € |
| Unit Price without VAT: | 0,94338 € |
|---|---|
| Unit Price with VAT: | 1,12262 € |


