Direct




TC1321EUA | |
|---|---|
DigiKey Part Number | TC1321EUA-ND |
Manufacturer | |
Manufacturer Product Number | TC1321EUA |
Description | IC DAC 10BIT 8-MSOP |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 10 Bit Digital to Analog Converter 1 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | TC1321EUA Models |
Category | Reference Type External |
Manufacturer Microchip Technology | Voltage - Supply, Analog 2.7V ~ 5.5V |
Packaging Tube | Voltage - Supply, Digital 2.7V ~ 5.5V |
Part Status Active | INL/DNL (LSB) ±4 (Max), ±2 (Max) |
Number of Bits 10 | Architecture Current Steering |
Number of D/A Converters 1 | Operating Temperature -40°C ~ 85°C |
Settling Time 10µs (Typ) | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Output Type Voltage - Buffered | Supplier Device Package 8-MSOP |
Differential Output No | Mounting Type Surface Mount |
Data Interface I2C | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TC1321EUATR | Microchip Technology | 0 | TC1321EUATR-ND | 1,63606 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 2,04180 € | 408,36 € |
| Unit Price without VAT: | 2,04180 € |
|---|---|
| Unit Price with VAT: | 2,42974 € |


