Direct



TC1313-ZS0EMF | |
|---|---|
DigiKey Part Number | TC1313-ZS0EMF-ND |
Manufacturer | |
Manufacturer Product Number | TC1313-ZS0EMF |
Description | IC REG DL BUCK/LINEAR SYNC 10DFN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | PMIC - Voltage Regulators - Linear Switching 2 Output Step-Down (Buck) Synchronous (1), Linear (LDO) (1) 2MHz 10-DFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | TC1313-ZS0EMF Models |
Category | w/LED Driver No |
Manufacturer Microchip Technology | w/Supervisor No |
Packaging Tube | w/Sequencer No |
Part Status Active | Voltage - Supply 2.7V ~ 5.5V |
Topology Step-Down (Buck) Synchronous (1), Linear (LDO) (1) | Operating Temperature -40°C ~ 85°C |
Number of Outputs 2 | Mounting Type Surface Mount |
Frequency - Switching 2MHz | Package / Case 10-VFDFN Exposed Pad |
Voltage/Current - Output 1 Adj, 500mA | Supplier Device Package 10-DFN (3x3) |
Voltage/Current - Output 2 1.5V, 300mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TC1313-ZS0EMFTR | Microchip Technology | 0 | TC1313-ZS0EMFTR-ND | 1,07325 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 360 | 1,07325 € | 386,37 € |
| Unit Price without VAT: | 1,07325 € |
|---|---|
| Unit Price with VAT: | 1,27717 € |


