Direct



TC1303C-VP0EUN | |
|---|---|
DigiKey Part Number | TC1303C-VP0EUN-ND |
Manufacturer | |
Manufacturer Product Number | TC1303C-VP0EUN |
Description | IC REG DL BUCK/LNR SYNC 10MSOP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | PMIC - Voltage Regulators - Linear Switching 2 Output Step-Down (Buck) Synchronous (1), Linear (LDO) (1) 2MHz 10-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | TC1303C-VP0EUN Models |
Category | w/LED Driver No |
Manufacturer Microchip Technology | w/Supervisor No |
Packaging Tube | w/Sequencer Yes |
Part Status Active | Voltage - Supply 2.7V ~ 5.5V |
Topology Step-Down (Buck) Synchronous (1), Linear (LDO) (1) | Operating Temperature -40°C ~ 85°C |
Number of Outputs 2 | Mounting Type Surface Mount |
Frequency - Switching 2MHz | Package / Case 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) |
Voltage/Current - Output 1 1.2V, 500mA | Supplier Device Package 10-MSOP |
Voltage/Current - Output 2 1.8V, 300mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TC1303C-VP0EUNTR | Microchip Technology | 0 | TC1303C-VP0EUNTR-ND | 0,67285 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,67286 € | 336,43 € |
| Unit Price without VAT: | 0,67286 € |
|---|---|
| Unit Price with VAT: | 0,80070 € |


