
TC1303BDM-DDBK1 | |
|---|---|
DigiKey Part Number | TC1303BDM-DDBK1-ND |
Manufacturer | |
Manufacturer Product Number | TC1303BDM-DDBK1 |
Description | EVAL BOARD FOR TC1303B |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | TC1303B - 2 Non-Isolated Outputs DC/DC, Step Down with LDO Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Main Purpose | DC/DC, Step Down with LDO | |
Outputs and Type | 2 Non-Isolated Outputs | |
Power - Output | - | |
Voltage - Output | 1.8V, 2.7V | |
Current - Output | 500mA, 300mA | |
Voltage - Input | 2.7V ~ 5.5V | |
Regulator Topology | Buck | |
Frequency - Switching | 2MHz | |
Contents | Board(s) | |
Utilized IC / Part | TC1303B | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 | 34,41000 € | 137,64 € |
| Unit Price without VAT: | 34,41000 € |
|---|---|
| Unit Price with VAT: | 40,94790 € |

