TC1303B-IA0EUN is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Microchip Technology
In Stock: 0
Unit Price: 0,67285 €
Datasheet
PMIC - Voltage Regulators - Linear Switching 2 Output Step-Down (Buck) Synchronous (1), Linear (LDO) (1) 2MHz 10-MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
PMIC - Voltage Regulators - Linear Switching 2 Output Step-Down (Buck) Synchronous (1), Linear (LDO) (1) 2MHz 10-MSOP
How Smart Healthcare is Changing Lives

TC1303B-IA0EUN

DigiKey Part Number
TC1303B-IA0EUN-ND
Manufacturer
Manufacturer Product Number
TC1303B-IA0EUN
Description
IC REG DL BUCK/LNR SYNC 10MSOP
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
PMIC - Voltage Regulators - Linear Switching 2 Output Step-Down (Buck) Synchronous (1), Linear (LDO) (1) 2MHz 10-MSOP
Datasheet
 Datasheet
EDA/CAD Models
TC1303B-IA0EUN Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
w/LED Driver
No
Manufacturer
Microchip Technology
w/Supervisor
No
Packaging
Tube
w/Sequencer
Yes
Part Status
Active
Voltage - Supply
2.7V ~ 5.5V
Topology
Step-Down (Buck) Synchronous (1), Linear (LDO) (1)
Operating Temperature
-40°C ~ 85°C
Number of Outputs
2
Mounting Type
Surface Mount
Frequency - Switching
2MHz
Package / Case
10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Voltage/Current - Output 1
2.5V, 500mA
Supplier Device Package
10-MSOP
Voltage/Current - Output 2
3.3V, 300mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TC1303B-IA0EUNTRMicrochip Technology0TC1303B-IA0EUNTR-ND0,67285 €Direct
Available To Order
Check Lead Time
All prices are in EUR
Tube
QuantityUnit PriceExt Price
5000,67286 €336,43 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:0,67286 €
Unit Price with VAT:0,80070 €