Direct



TC1301B-GDDVMFTR | |
|---|---|
DigiKey Part Number | TC1301B-GDDVMFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TC1301B-GDDVMFTR |
Description | IC REG LINEAR 2.7V/3V/2.5V 8-DFN |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 2 Output 300mA, 150mA 8-DFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | TC1301B-GDDVMFTR Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 180 µA |
Packaging Tape & Reel (TR) | PSRR 58dB (100Hz) |
Part Status Active | Control Features Enable, Reset |
Output Configuration | Protection Features Over Current, Over Temperature |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 2 | Mounting Type Surface Mount |
Voltage - Input (Max) 6V | Package / Case 8-VDFN Exposed Pad |
Voltage - Output (Min/Fixed) 2.7V, 3V, 2.5V | Supplier Device Package 8-DFN (3x3) |
Voltage Dropout (Max) 0.18V @ 300mA, 0.25V @ 150mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TC1301B-GDDVMF | Microchip Technology | 0 | TC1301B-GDDVMF-ND | 0,49736 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.300 | 0,49736 € | 1.641,29 € |
| Unit Price without VAT: | 0,49736 € |
|---|---|
| Unit Price with VAT: | 0,59186 € |


