


TC1301B-AIAVMF | |
|---|---|
DigiKey Part Number | TC1301B-AIAVMF-ND |
Manufacturer | |
Manufacturer Product Number | TC1301B-AIAVMF |
Description | IC REG LIN 3.3V/2.5V/2.63V 8DFN |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 2 Output 300mA, 150mA 8-DFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | TC1301B-AIAVMF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 2 | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | 3.3V, 2.5V, 2.63V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.18V @ 300mA, - | |
Current - Output | ||
Current - Quiescent (Iq) | 180 µA | |
PSRR | 58dB (100Hz) | |
Control Features | Enable, Reset | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-VDFN Exposed Pad | |
Supplier Device Package | 8-DFN (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,63000 € | 0,63 € |
| 25 | 0,52480 € | 13,12 € |
| 100 | 0,51640 € | 51,64 € |
| Unit Price without VAT: | 0,63000 € |
|---|---|
| Unit Price with VAT: | 0,74970 € |

