TC1301A-ADAVUATR is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Microchip Technology
In Stock: 0
Unit Price: 0,50134 €
Datasheet
Linear Voltage Regulator IC Positive Fixed 2 Output 300mA, 150mA 8-MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 2 Output 300mA, 150mA 8-MSOP
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

TC1301A-ADAVUATR

DigiKey Part Number
TC1301A-ADAVUATR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TC1301A-ADAVUATR
Description
IC REG LIN 3.3V/3V/2.63V 8-MSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 2 Output 300mA, 150mA 8-MSOP
Datasheet
 Datasheet
EDA/CAD Models
TC1301A-ADAVUATR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
Mfr
Current - Quiescent (Iq)
180 µA
Packaging
Tape & Reel (TR)
PSRR
58dB (100Hz)
Part Status
Active
Control Features
Enable, Reset
Output Configuration
Protection Features
Over Current, Over Temperature
Output Type
Operating Temperature
-40°C ~ 125°C
Number of Regulators
2
Mounting Type
Surface Mount
Voltage - Input (Max)
6V
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Voltage - Output (Min/Fixed)
3.3V, 3V, 2.63V
Supplier Device Package
8-MSOP
Voltage Dropout (Max)
0.18V @ 300mA, 0.25V @ 150mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TC1301A-ADAVUAMicrochip Technology0TC1301A-ADAVUA-ND0,50134 €Direct
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5000,50134 €1.253,35 €
Manufacturers Standard Package
Unit Price without VAT:0,50134 €
Unit Price with VAT:0,59659 €