Direct



TC1301A-AAAVUATR | |
|---|---|
DigiKey Part Number | TC1301A-AAAVUATR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TC1301A-AAAVUATR |
Description | IC REG LIN 3.3/3.3/2.63V 8-MSOP |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 2 Output 300mA, 150mA 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | TC1301A-AAAVUATR Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 180 µA |
Packaging Tape & Reel (TR) | PSRR 58dB (100Hz) |
Part Status Active | Control Features Enable, Reset |
Output Configuration | Protection Features Over Current, Over Temperature |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 2 | Mounting Type Surface Mount |
Voltage - Input (Max) 6V | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Voltage - Output (Min/Fixed) 3.3V, 3.3V, 2.63V | Supplier Device Package 8-MSOP |
Voltage Dropout (Max) 0.18V @ 300mA, 0.25V @ 150mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TC1301A-AAAVUA | Microchip Technology | 0 | TC1301A-AAAVUA-ND | 0,49736 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,49736 € | 1.243,40 € |
| Unit Price without VAT: | 0,49736 € |
|---|---|
| Unit Price with VAT: | 0,59186 € |


